CMB1304-0000-00PN0U0A40H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R31,43440
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R39,22810
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1304 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1304-0000-00PN0U0A40H

DigiKey Part Number
90-CMB1304-0000-00PN0U0A40H-ND
Manufacturer
Manufacturer Product Number
CMB1304-0000-00PN0U0A40H
Description
XLAMP CMB LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
558lm (Typ)
Current - Test
100mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.3V
Lumens/Watt @ Current - Test
168 lm/W
Current - Max
300mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.75mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
400R36,11095R14 444,38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.