
CMA1306-0000-00PC0U0A40G | |
|---|---|
DigiKey Part Number | 90-CMA1306-0000-00PC0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1306-0000-00PC0U0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1306 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 888lm | |
Current - Test | 800mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 9V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 116° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R80,66000 | R80,66 |
| 10 | R76,62600 | R766,26 |
| 50 | R74,44840 | R3 722,42 |
| 100 | R68,56030 | R6 856,03 |
| 200 | R62,34955 | R12 469,91 |
| 500 | R58,39726 | R29 198,63 |
| 1 000 | R53,77314 | R53 773,14 |

