Parametric Equivalent

CMA1306-0000-000C0B0A57E | |
|---|---|
DigiKey Part Number | 90-CMA1306-0000-000C0B0A57E-ND |
Manufacturer | |
Manufacturer Product Number | CMA1306-0000-000C0B0A57E |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1306 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5700K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1076lm (Typ) | |
Current - Test | 800mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 9V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 116° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R58,27630 | R5 827,63 |

