CLMWB-FKA-CDEHJHJNPA56BB794673 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R4,43626
Red, Green, Blue (RGB) 622nm Red, 528nm Green, 471nm Blue LED Indication - Discrete 2V Red, 2.6V Green, 3.1V Blue 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLMWB-FKA-CDEHJHJNPA56BB794673

DigiKey Part Number
90-CLMWB-FKA-CDEHJHJNPA56BB794673-ND
Manufacturer
Manufacturer Product Number
CLMWB-FKA-CDEHJHJNPA56BB794673
Description
CLMWB-FKA-CDEHJHJNPA56BB794673
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 528nm Green, 471nm Blue LED Indication - Discrete 2V Red, 2.6V Green, 3.1V Blue 4-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 2.6V Green, 3.1V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
IPX8
Grade
-
Qualification
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
1.70mm L x 1.60mm W
Height (Max)
1.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
9 500R4,03296R38 313,12
Manufacturers Standard Package