Current Sensor 30A 1 Channel Magnetic Modulator, Closed Loop Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR5220S-30

DigiKey Part Number
CR5220S-30-ND
Manufacturer
Manufacturer Product Number
CR5220S-30
Description
CURRENT SENSOR MAGNETIC/CL 30A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Magnetic Modulator, Closed Loop Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 4mA ~ 20mA
Sensitivity
-
Frequency
DC
Linearity
-
Accuracy
±1%
Voltage - Supply
24V
Response Time
250ms
Current - Supply (Max)
50mA
Operating Temperature
0°C ~ 50°C
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R3 897,02000R3 897,02
Manufacturers Standard Package