


KHNA480F-24 | |
|---|---|
DigiKey Part Number | 1776-KHNA480F-24-ND |
Manufacturer | |
Manufacturer Product Number | KHNA480F-24 |
Description | AC/DC POWER SUPPLY, DIN RAIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 88V | |
DC Voltage - Input (Max) | 350V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Size / Dimension | 4.61" L x 2.76" W x 4.88" H (117.0mm x 70.0mm x 124.0mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 330,72000 | R3 330,72 |
| 10 | R2 927,49200 | R29 274,92 |
| 25 | R2 780,94120 | R69 523,53 |
| 50 | R2 680,86980 | R134 043,49 |

