
PDA15F-24-N | |
|---|---|
DigiKey Part Number | 1776-PDA15F-24-N-ND |
Manufacturer | |
Manufacturer Product Number | PDA15F-24-N |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 700 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83.5% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 3.07" W x 1.36" H (85.1mm x 78.0mm x 34.5mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R393,72000 | R393,72 |
| 5 | R374,93000 | R1 874,65 |
| 10 | R367,13400 | R3 671,34 |
| 25 | R357,08520 | R8 927,13 |
| 50 | R349,66780 | R17 483,39 |
| 100 | R342,40170 | R34 240,17 |
| 250 | R333,03040 | R83 257,60 |
| 500 | R326,10986 | R163 054,93 |

