
MGXW1R52415 | |
|---|---|
DigiKey Part Number | 1776-MGXW1R52415-ND |
Manufacturer | |
Manufacturer Product Number | MGXW1R52415 |
Description | DC DC CONVERTER +/-15V 1.5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 6V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA, 50mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, DEMKO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R266,51000 | R266,51 |
| 5 | R256,53000 | R1 282,65 |
| 10 | R252,37900 | R2 523,79 |
| 25 | R246,98520 | R6 174,63 |
| 50 | R242,96900 | R12 148,45 |
| 100 | R239,01510 | R23 901,51 |
| 250 | R233,88212 | R58 470,53 |
| 500 | R230,06558 | R115 032,79 |

