
| MGS64815 | |
|---|---|
| DigiKey Part Number | 1776-1055-ND | 
| Manufacturer | |
| Manufacturer Product Number | MGS64815 | 
| Description | DC DC CONVERTER 15V | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 36V - 76V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MGS64815 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 36V | |
| Voltage - Input (Max) | 76V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 400mA | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OCP | |
| Operating Temperature | -40°C ~ 85°C (With Derating) | |
| Efficiency | 89% | |
| Mounting Type | Through Hole | |
| Package / Case | 7-SIP Module | |
| Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
| Supplier Device Package | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R358,90000 | R358,90 | 
| 5 | R345,66400 | R1 728,32 | 
| 10 | R340,04900 | R3 400,49 | 
| 25 | R332,77080 | R8 319,27 | 
| 50 | R327,36020 | R16 368,01 | 
| 100 | R322,02950 | R32 202,95 | 
| 250 | R315,10860 | R78 777,15 | 
| 500 | R309,96646 | R154 983,23 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                




 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 South Africa
South Africa