
CXLA150F-12-C2 | |
|---|---|
DigiKey Part Number | 1776-CXLA150F-12-C2-ND |
Manufacturer | |
Manufacturer Product Number | CXLA150F-12-C2 |
Description | MEDICAL&ITE EXTERNAL ADAPTER,150 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 39" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 6.11" L x 2.96" W x 1.12" H (155.3mm x 75.3mm x 28.5mm) | |
Approval Agency | CCC, CE, cUL, EAC, FCC, KC, PSE, TUV, UKCA, UL | |
Standard Number | 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R871,29000 | R871,29 |
| 10 | R772,06000 | R7 720,60 |
| 100 | R701,35700 | R70 135,70 |

