SLP182M200H4P3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 5 871
Unit Price: R182,66000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R100,12495
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: R160,98000
Datasheet
1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP182M200H4P3

DigiKey Part Number
338-1476-ND
Manufacturer
Manufacturer Product Number
SLP182M200H4P3
Description
CAP ALUM 1800UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
111mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes