
PCDGV48A110J635S | |
|---|---|
DigiKey Part Number | 338-PCDGV48A110J635S-ND |
Manufacturer | |
Manufacturer Product Number | PCDGV48A110J635S |
Description | CAP FILM 110UF 5% 480VAC RADIAL |
Customer Reference | |
Detailed Description | 110 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.992" Dia (76.00mm) | |
Height - Seated (Max) | 6.459" (164.05mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.375" (34.93mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

