100 µF Film Capacitor 240V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCDGT24A100J572S

DigiKey Part Number
338-PCDGT24A100J572S-ND
Manufacturer
Manufacturer Product Number
PCDGT24A100J572S
Description
CAP FILM 100UF 5% 240VAC RADIAL
Customer Reference
Detailed Description
100 µF Film Capacitor 240V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
240V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
5.829" (148.05mm)
Termination
Threaded, Male
Lead Spacing
1.250" (31.75mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.