
MLP102M200EB0A | |
---|---|
DigiKey Part Number | 338-1189-ND |
Manufacturer | |
Manufacturer Product Number | MLP102M200EB0A |
Description | CAP ALUM 1000UF 20% 200V FLATPAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 158mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 158mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 3.000" L x 1.750" W (76.20mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack, Tabbed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R2 626,01000 | R2 626,01 |
10 | R2 181,88200 | R21 818,82 |
50 | R2 108,51340 | R105 425,67 |