
FCP1206C333J-H2 | |
|---|---|
DigiKey Part Number | 338-4082-2-ND - Tape & Reel (TR) 338-4082-1-ND - Cut Tape (CT) 338-4082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1206C333J-H2 |
Description | CAP FILM 0.033UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,12000 | R14,12 |
| 10 | R8,99000 | R89,90 |
| 50 | R6,93660 | R346,83 |
| 100 | R6,30490 | R630,49 |
| 500 | R5,23612 | R2 618,06 |
| 1 000 | R4,90593 | R4 905,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,65287 | R19 958,61 |
| 6 000 | R6,38969 | R38 338,14 |
| 9 000 | R6,25785 | R56 320,65 |
| 15 000 | R6,11170 | R91 675,50 |
| 21 000 | R6,02621 | R126 550,41 |

