AVS336M50X16T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 738
Unit Price: R1,06000
Datasheet

Direct


Rubycon
In Stock: 1 463
Unit Price: R0,50000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: R0,08454
Datasheet

Direct


Chemi-Con
In Stock: 1 800
Unit Price: R0,12599
Datasheet

Upgrade


Rubycon
In Stock: 4 131
Unit Price: R0,49000
Datasheet

Upgrade


Rubycon
In Stock: 841
Unit Price: R0,49000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,08454
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 796
Unit Price: R0,60000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,08673
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS336M50X16T-F

DigiKey Part Number
AVS336M50X16T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVS336M50X16T-F
Description
CAP ALUM 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
6Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
144.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.311" (7.90mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
900R4,87894R4 391,05
Manufacturers Standard Package