220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB227M050

DigiKey Part Number
1572-ATB227M050TR-ND - Tape & Reel (TR)
1572-ATB227M050CT-ND - Cut Tape (CT)
1572-ATB227M050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB227M050
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
469 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.425" L x 0.413" W (10.80mm x 10.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 285
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R18,15000R18,15
10R10,95600R109,56
50R8,78180R439,09
100R7,90800R790,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R6,40568R3 202,84
1 000R5,93215R5 932,15
1 500R5,69319R8 539,78
2 500R5,42675R13 566,88
3 500R5,27012R18 445,42
5 000R5,11880R25 594,00
6 000R5,04686R30 281,16
12 000R4,80335R57 640,20
12 500R4,79036R59 879,50
Manufacturers Standard Package