Image for MAX20446ATG/V+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20446ATG/V+T

DigiKey Part Number
175-MAX20446ATG/V+TTR-ND - Tape & Reel (TR)
175-MAX20446ATG/V+TCT-ND - Cut Tape (CT)
175-MAX20446ATG/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20446ATG/V+T
Description
IC LED DRV CTRL PWM 120MA 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Controller Boost, SEPIC Analog, I2C, PWM Dimming 120mA 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX20446ATG/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Boost, SEPIC
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
52V
Current - Output / Channel
120mA
Frequency
400kHz ~ 2.2MHz
Dimming
Analog, I2C, PWM
Applications
Central Information Displays, Infotainment Displays, Instrument Clusters
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R176,95000R176,95
10R136,19600R1 361,96
100R112,39520R11 239,52
500R109,01090R54 505,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R95,02548R237 563,70
Manufacturers Standard Package