
ABSGS4C6-CDGM3B8M | |
|---|---|
DigiKey Part Number | 535-ABSGS4C6-CDGM3B8MTR-ND - Tape & Reel (TR) 535-ABSGS4C6-CDGM3B8MCT-ND - Cut Tape (CT) 535-ABSGS4C6-CDGM3B8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSGS4C6-CDGM3B8M |
Description | RF FILTER BAND PASS 7.24GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.24GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth -2.35dB 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.24GHz Center | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | -2.35dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R5,04100 | R50,41 |
| 25 | R4,65120 | R116,28 |
| 50 | R4,37240 | R218,62 |
| 100 | R4,11190 | R411,19 |
| 250 | R3,79164 | R947,91 |
| 500 | R3,56648 | R1 783,24 |
| 1 000 | R3,07412 | R3 074,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | R2,86405 | R17 184,30 |
| 12 000 | R2,69409 | R32 329,08 |
| 18 000 | R2,59936 | R46 788,48 |
| 30 000 | R2,58166 | R77 449,80 |



