
ATB337M100 | |
|---|---|
DigiKey Part Number | 338-ATB337M100TR-ND - Tape & Reel (TR) 338-ATB337M100CT-ND - Cut Tape (CT) 338-ATB337M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB337M100 |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.756" L x 0.756" W (19.20mm x 19.20mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R70,91000 | R70,91 |
| 10 | R48,32800 | R483,28 |
| 50 | R38,95500 | R1 947,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | R33,21593 | R4 982,39 |
| 300 | R32,24017 | R9 672,05 |
| 450 | R31,19980 | R14 039,91 |
| 750 | R29,96153 | R22 471,15 |
| 1 050 | R29,23368 | R30 695,36 |
| 1 500 | R28,53084 | R42 796,26 |
| 1 800 | R28,19655 | R50 753,79 |
| 3 600 | R27,48584 | R98 949,02 |

