
ATB227M050 | |
|---|---|
DigiKey Part Number | 1572-ATB227M050TR-ND - Tape & Reel (TR) 1572-ATB227M050CT-ND - Cut Tape (CT) 1572-ATB227M050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB227M050 |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 469 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.425" L x 0.413" W (10.80mm x 10.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,15000 | R18,15 |
| 10 | R10,95600 | R109,56 |
| 50 | R8,78180 | R439,09 |
| 100 | R7,90800 | R790,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R6,40568 | R3 202,84 |
| 1 000 | R5,93215 | R5 932,15 |
| 1 500 | R5,69319 | R8 539,78 |
| 2 500 | R5,42675 | R13 566,88 |
| 3 500 | R5,27012 | R18 445,42 |
| 5 000 | R5,11880 | R25 594,00 |
| 6 000 | R5,04686 | R30 281,16 |
| 12 000 | R4,80335 | R57 640,20 |
| 12 500 | R4,79036 | R59 879,50 |


