Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

AFK686M25D16T-F | |
|---|---|
DigiKey Part Number | 338-2215-2-ND - Tape & Reel (TR) 338-2215-1-ND - Cut Tape (CT) 338-2215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK686M25D16T-F |
Description | CAP ALUM 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,48000 | R18,48 |
| 10 | R11,76300 | R117,63 |
| 50 | R8,95320 | R447,66 |
| 100 | R8,06760 | R806,76 |
| 500 | R6,58078 | R3 290,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,00373 | R6 003,73 |
| 2 000 | R5,60615 | R11 212,30 |
| 3 000 | R5,45676 | R16 370,28 |
| 5 000 | R5,23176 | R26 158,80 |
| 7 000 | R5,09956 | R35 696,92 |
| 10 000 | R4,97182 | R49 718,20 |
| 12 000 | R4,91112 | R58 933,44 |
| 24 000 | R4,72064 | R113 295,36 |











