470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529.11mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477LBA200M2BF

DigiKey Part Number
1572-1492-ND
Manufacturer
Manufacturer Product Number
477LBA200M2BF
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529.11mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
529.11mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.02 A @ 120 Hz
Ripple Current @ High Frequency
2.9694 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Factory Stock: 7 000
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R126,53000R126,53
10R89,04400R890,44
50R73,58800R3 679,40
100R68,71830R6 871,83
500R60,35762R30 178,81
1 000R57,73048R57 730,48
2 500R56,92375R142 309,38
Manufacturers Standard Package