15000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 19mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

383LX153M100B082VS

DigiKey Part Number
338-2045-ND
Manufacturer
Manufacturer Product Number
383LX153M100B082VS
Description
CAP ALUM 15000UF 20% 100V SNAP
Customer Reference
Detailed Description
15000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 19mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
19mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.01 A @ 120 Hz
Ripple Current @ High Frequency
9.21 A @ 20 kHz
Lead Spacing
-
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 5 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R530,33000R530,33
10R405,95100R4 059,51
50R354,79620R17 739,81