382LX183M100B082VS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R0,00000
Datasheet
18000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

382LX183M100B082VS

DigiKey Part Number
338-1989-ND
Manufacturer
Manufacturer Product Number
382LX183M100B082VS
Description
CAP ALUM 18000UF 20% 100V SNAP
Customer Reference
Detailed Description
18000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
382LX183M100B082VS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
11 A @ 120 Hz
Ripple Current @ High Frequency
12.65 A @ 20 kHz
Lead Spacing
-
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 5 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.