
382LX153M080N082 | |
|---|---|
DigiKey Part Number | 338-2110-ND |
Manufacturer | |
Manufacturer Product Number | 382LX153M080N082 |
Description | CAP ALUM 15000UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R250,38000 | R250,38 |
| 24 | R167,05292 | R4 009,27 |
| 72 | R151,17528 | R10 884,62 |
| 120 | R145,23975 | R17 428,77 |
| 504 | R132,97831 | R67 021,07 |

