381LQ222M100J452 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R49,65800
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R55,98840
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R52,77465
Datasheet
Image for 381LQ222M100J452 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ222M100J452

DigiKey Part Number
381LQ222M100J452-ND
Manufacturer
Manufacturer Product Number
381LQ222M100J452
Description
CAP ALUM 2200UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
113mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Ripple Current @ High Frequency
2.99 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
3 000R52,52090R157 562,70