380LX102M250A042 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1 200
Unit Price: R133,42000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R71,74138
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 4 217
Unit Price: R183,67000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R83,13944
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 920
Unit Price: R133,26000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R184,15834
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R73,30577
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2 210
Unit Price: R151,74000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: R80,80880
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: R77,04970
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: R89,68130
Datasheet

Direct


TDK
In Stock: 825
Unit Price: R310,37000
Datasheet

Direct


Nichicon
In Stock: 91
Unit Price: R128,38000
Datasheet
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX102M250A042

DigiKey Part Number
380LX102M250A042-ND
Manufacturer
Manufacturer Product Number
380LX102M250A042
Description
CAP ALUM 1000UF 20% 250V SNAP TH
Customer Reference
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.3 A @ 120 Hz
Ripple Current @ High Frequency
4.6 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable