380LX102M200A022 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2 401
Unit Price: R127,21000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R62,35460
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R140,65000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 145
Unit Price: R133,59000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R59,44919
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R68,90750
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3 000
Unit Price: R110,07000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R67,61224
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 080
Unit Price: R95,61000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 32 183
Unit Price: R108,39000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 086
Unit Price: R119,48000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R61,55810
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R64,56100
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R236,66920
Datasheet
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX102M200A022

DigiKey Part Number
338-2240-ND
Manufacturer
Manufacturer Product Number
380LX102M200A022
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
199mOhm
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.3 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.