
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 3.5mm to 3.5mm | |
1st Connector | 3.5mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 3.5mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | VNA | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Black | |
Features | Armored Cable, Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9 460,99000 | R9 460,99 |
| 5 | R8 546,28000 | R42 731,40 |
| 10 | R7 576,90700 | R75 769,07 |
| 25 | R6 621,17240 | R165 529,31 |
| 50 | R5 897,54860 | R294 877,43 |
| 100 | R5 583,52390 | R558 352,39 |
| 250 | R5 296,80364 | R1 324 200,91 |
| 500 | R5 051,04412 | R2 525 522,06 |
| 1 000 | R4 818,93786 | R4 818 937,86 |

