
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 3.5mm to 3.5mm | |
1st Connector | 3.5mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 3.5mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | VNA | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Black | |
Features | Armored Cable, Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10 880,93000 | R10 880,93 |
| 5 | R9 829,70200 | R49 148,51 |
| 10 | R8 710,13500 | R87 101,35 |
| 25 | R7 617,86480 | R190 446,62 |
| 50 | R6 771,36340 | R338 568,17 |
| 100 | R6 416,37550 | R641 637,55 |
| 250 | R6 102,34976 | R1 525 587,44 |
| 500 | R5 801,97656 | R2 900 988,28 |
| 1 000 | R5 542,56347 | R5 542 563,47 |

