
MB2525-15-TPU | |
|---|---|
DigiKey Part Number | 2079-MB2525-15-TPU-ND |
Manufacturer | |
Manufacturer Product Number | MB2525-15-TPU |
Description | MOLDED CASE2-9/16 X 2-9/16 X 1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Plastic 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm) | |
Material | Plastic | |
Features | Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | R72,69300 | R10 903,95 |

