



AC-L530PR-06 | |
|---|---|
DigiKey Part Number | 4771-AC-L530PR-06-ND |
Manufacturer | |
Manufacturer Product Number | AC-L530PR-06 |
Description | LOCKING 10/3 30A L5-30P/30R 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA L5-30P To NEMA L5-30R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-30P | |
2nd Connector | NEMA L5-30R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 30A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |

