Contactor SPST-NO (1 Form A) 250 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBVC8P-250E/1500-24D-HAC5

DigiKey Part Number
5693-CBVC8P-250E/1500-24D-HAC5-ND
Manufacturer
Manufacturer Product Number
CBVC8P-250E/1500-24D-HAC5
Description
CBVC8 Series DC Contactor
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 250 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Form
SPST-NO (1 Form A)
Manufacturer
Component Basics
Contact Rating (Current)
250 A
Series
Switching Voltage
1500VDC - Max
Packaging
Bulk
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
24VDC
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Component Basics Inc
A separate R2 454,15 flat rate shipping fee will apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 390,69000R1 390,69