
SMCJ58CA-HF | |
|---|---|
DigiKey Part Number | 641-2114-2-ND - Tape & Reel (TR) 641-2114-1-ND - Cut Tape (CT) 641-2114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ58CA-HF |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,48000 | R17,48 |
| 10 | R10,93900 | R109,39 |
| 100 | R7,15350 | R715,35 |
| 500 | R5,52246 | R2 761,23 |
| 1 000 | R4,99701 | R4 997,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,32944 | R12 988,32 |
| 6 000 | R3,99322 | R23 959,32 |
| 9 000 | R3,82196 | R34 397,64 |
| 15 000 | R3,62953 | R54 442,95 |
| 21 000 | R3,57085 | R74 987,85 |

