
SMBJ51CA-HF | |
|---|---|
DigiKey Part Number | 641-2112-2-ND - Tape & Reel (TR) 641-2112-1-ND - Cut Tape (CT) 641-2112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51CA-HF |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,07000 | R9,07 |
| 10 | R5,61300 | R56,13 |
| 100 | R3,56750 | R356,75 |
| 500 | R2,68494 | R1 342,47 |
| 1 000 | R2,39961 | R2 399,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,03681 | R6 110,43 |
| 6 000 | R1,85387 | R11 123,22 |
| 9 000 | R1,76065 | R15 845,85 |
| 15 000 | R1,65585 | R24 837,75 |
| 21 000 | R1,59379 | R33 469,59 |
| 30 000 | R1,53347 | R46 004,10 |
| 75 000 | R1,42834 | R107 125,50 |

