53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ33CA-HF

DigiKey Part Number
641-2110-2-ND - Tape & Reel (TR)
641-2110-1-ND - Cut Tape (CT)
641-2110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33CA-HF
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 823
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,07000R9,07
10R5,61300R56,13
100R3,56750R356,75
500R2,68494R1 342,47
1 000R2,39961R2 399,61
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,03681R6 110,43
6 000R1,85387R11 123,22
9 000R1,76065R15 845,85
15 000R1,65585R24 837,75
21 000R1,59379R33 469,59
30 000R1,53347R46 004,10
75 000R1,42834R107 125,50
Manufacturers Standard Package