152V Clamp 2.63A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE110CA-HF

DigiKey Part Number
641-P4KE110CA-HFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE110CA-HF
Description
TVS DIODE 94VWM 152VC DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
152V Clamp 2.63A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
104.5V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
2.63A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R2,03564R10 178,20
10 000R1,86529R18 652,90
15 000R1,77847R26 677,05
25 000R1,68093R42 023,25
35 000R1,62317R56 810,95
50 000R1,56703R78 351,50
Manufacturers Standard Package