
BAV70-HF | |
|---|---|
DigiKey Part Number | 641-BAV70-HFTR-ND - Tape & Reel (TR) 641-BAV70-HFCT-ND - Cut Tape (CT) 641-BAV70-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70-HF |
Description | DIODE ARRAY GP 70V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,40300 | R24,03 |
| 100 | R1,29560 | R129,56 |
| 500 | R0,94606 | R473,03 |
| 1 000 | R0,83230 | R832,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,73198 | R2 195,94 |
| 6 000 | R0,60494 | R3 629,64 |
| 9 000 | R0,53597 | R4 823,73 |
| 15 000 | R0,52384 | R7 857,60 |
| 21 000 | R0,50949 | R10 699,29 |
| 30 000 | R0,48522 | R14 556,60 |
| 75 000 | R0,46807 | R35 105,25 |

