CDBV6-00340TI-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: R13,11000
Datasheet
Diode Array 3 Independent 40 V 30mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBV6-00340TI-G

DigiKey Part Number
CDBV6-00340TI-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBV6-00340TI-G
Description
DIODE ARR SCHOTT 40V 30MA SOT363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 40 V 30mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,84077R5 522,31
6 000R1,66360R9 981,60
9 000R1,51768R13 659,12
15 000R1,49023R22 353,45
21 000R1,43313R30 095,73
30 000R1,38999R41 699,70
75 000R1,26030R94 522,50
Manufacturers Standard Package