
SMF43CA-HF | |
|---|---|
DigiKey Part Number | 641-SMF43CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF43CA-HF |
Description | TVS DIODE 43VWM 69.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 2.88A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 2.88A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,43517 | R4 305,51 |
| 6 000 | R1,29825 | R7 789,50 |
| 9 000 | R1,22843 | R11 055,87 |
| 15 000 | R1,14994 | R17 249,10 |
| 21 000 | R1,10345 | R23 172,45 |
| 30 000 | R1,05825 | R31 747,50 |
| 75 000 | R0,95905 | R71 928,75 |
| 150 000 | R0,92422 | R138 633,00 |

