
ASMF140A-HF | |
|---|---|
DigiKey Part Number | 641-ASMF140A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF140A-HF |
Description | TVS DIODE 140VWM 224VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 224V Clamp 890mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 140V | |
Voltage - Breakdown (Min) | 155V | |
Voltage - Clamping (Max) @ Ipp | 224V | |
Current - Peak Pulse (10/1000µs) | 890mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,53857 | R4 615,71 |
| 6 000 | R1,39347 | R8 360,82 |
| 9 000 | R1,31951 | R11 875,59 |
| 15 000 | R1,23635 | R18 545,25 |
| 21 000 | R1,18709 | R24 928,89 |
| 30 000 | R1,13920 | R34 176,00 |
| 75 000 | R1,03412 | R77 559,00 |
| 150 000 | R1,00824 | R151 236,00 |

