
ACZRW5254B-G | |
|---|---|
DigiKey Part Number | ACZRW5254B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRW5254B-G |
Description | DIODE ZENER 27V 350MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 350 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRW5254B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,89313 | R2 679,39 |
| 6 000 | R0,80136 | R4 808,16 |
| 9 000 | R0,75454 | R6 790,86 |
| 15 000 | R0,70187 | R10 528,05 |
| 21 000 | R0,67066 | R14 083,86 |
| 30 000 | R0,64032 | R19 209,60 |
| 75 000 | R0,57369 | R43 026,75 |
| 150 000 | R0,53251 | R79 876,50 |
| 300 000 | R0,50727 | R152 181,00 |

