
CDBHA30100LR-HF | |
|---|---|
DigiKey Part Number | 641-CDBHA30100LR-HFTR-ND - Tape & Reel (TR) 641-CDBHA30100LR-HFCT-ND - Cut Tape (CT) 641-CDBHA30100LR-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHA30100LR-HF |
Description | DIODE SCHOTTKY 100V 30A TO-277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 1200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R46,55000 | R46,55 |
| 10 | R30,11300 | R301,13 |
| 100 | R20,71600 | R2 071,60 |
| 500 | R16,91726 | R8 458,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R13,82129 | R69 106,45 |





