Bipolar (BJT) Transistor Array 2 PNP 40V 200mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT3906-HF

DigiKey Part Number
641-MMDT3906-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMDT3906-HF
Description
TRANS 2PNP 40V 200MA SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP 40V 200mA 250MHz 200mW Surface Mount SOT-363
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 PNP
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
200mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,94635R2 839,05
6 000R0,84992R5 099,52
9 000R0,80075R7 206,75
15 000R0,74543R11 181,45
21 000R0,71265R14 965,65
30 000R0,68078R20 423,40
75 000R0,61080R45 810,00
150 000R0,56756R85 134,00
300 000R0,54613R163 839,00
Manufacturers Standard Package