35.5V Clamp 84.51A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP22A-HF

DigiKey Part Number
641-3KP22A-HFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3KP22A-HF
Description
TVS DIODE 22VWM 35.5VC R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.5V Clamp 84.51A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
84.51A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
250R13,70600R3 426,50
500R12,48840R6 244,20
750R11,86765R8 900,74
1 250R11,17009R13 962,61
1 750R10,75696R18 824,68
2 500R10,35543R25 888,58
6 250R9,74632R60 914,50
Manufacturers Standard Package