
3KP140A-HF | |
|---|---|
DigiKey Part Number | 641-3KP140A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP140A-HF |
Description | TVS DIODE 140VWM 227VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 227V Clamp 13.23A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 140V | |
Voltage - Breakdown (Min) | 155V | |
Voltage - Clamping (Max) @ Ipp | 227V | |
Current - Peak Pulse (10/1000µs) | 13.23A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R13,70600 | R3 426,50 |
| 500 | R12,48840 | R6 244,20 |
| 750 | R11,86765 | R8 900,74 |
| 1 250 | R11,17009 | R13 962,61 |
| 1 750 | R10,75696 | R18 824,68 |
| 2 500 | R10,35543 | R25 888,58 |
| 6 250 | R9,74632 | R60 914,50 |

