
1.5KE380A-G | |
|---|---|
DigiKey Part Number | 641-1.5KE380A-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE380A-G |
Description | TVS DIODE 324.9VWM 524.4V DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 524.4V Clamp 2.86A Ipp Tvs Diode Through Hole DO-201 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 324.9V | |
Voltage - Breakdown (Min) | 361V | |
Voltage - Clamping (Max) @ Ipp | 524.4V | |
Current - Peak Pulse (10/1000µs) | 2.86A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R10,75389 | R10 753,89 |
| 2 000 | R9,93495 | R19 869,90 |
| 3 000 | R9,51773 | R28 553,19 |
| 5 000 | R9,04899 | R45 244,95 |
| 7 000 | R9,03215 | R63 225,05 |

