
FDB-1038-10BK | |
|---|---|
DigiKey Part Number | 775-FDB-1038-10BK-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FDB-1038-10BK |
Description | BOARD BREAKOUT 40G/100G CFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R162 931,58000 | R162 931,58 |


