
SPRH1210-1R0N | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-1R0NTR-ND - Tape & Reel (TR) 4044-SPRH1210-1R0NCT-ND - Cut Tape (CT) 4044-SPRH1210-1R0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-1R0N |
Description | FIXED IND 1UH 10.23A 6.28MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 10.23 A 6.28mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,85000 | R21,85 |
| 10 | R17,89600 | R178,96 |
| 100 | R14,71530 | R1 471,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R14,11672 | R3 529,18 |
| 500 | R13,06880 | R6 534,40 |
| 750 | R12,49075 | R9 368,06 |
| 1 250 | R11,79654 | R14 745,68 |
| 1 750 | R11,35912 | R19 878,46 |
| 2 500 | R10,91218 | R27 280,45 |
| 6 250 | R10,50250 | R65 640,62 |

